AEC-Q100 qualified buffer or inverter based peripheral driver, this 14-terminal, DUAL terminal position integrated circuit offers a nominal supply voltage of 13.5V, with a range from 6V to 18V. Featuring a 6.5A current capability, the component is housed in a R-PDSO-G14 (TSDSO-14) package with dimensions of 3.9mm width and 4.9mm length. This driver performs a single function, acting as a buffer or inverter for peripheral control.
Infineon BTS70102EPAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS70102EPAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.