AEC-Q100 qualified buffer or inverter based peripheral driver with a 4.5A current capability. Features a 14-terminal PDSO package (R-PDSO-G14) with dual terminal positions, measuring 3.9mm width and 4.9mm length. Operates within a supply voltage range of 6V to 18V, with a nominal voltage of 13.5V. This integrated circuit provides a single buffer or inverter function.
Infineon BTS70302EPAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS70302EPAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.