Infineon BTS707 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 225mR |
| Output Current per Channel | 1.9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
