The BTS707NTMA1 is a dual output power driver from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 3W. This device is available in a Tape and Reel packaging format. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
