
AEC-Q100 qualified buffer or inverter based peripheral driver, featuring a 3A output current capability. This 14-terminal integrated circuit operates within a supply voltage range of 6V to 18V, with a nominal voltage of 13.5V. Packaged in a TSDSO-14 (R-PDSO-G14) with dimensions of 3.9mm width and 4.9mm length, it offers a single driver function.
Infineon BTS70802EPAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS70802EPAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.