Infineon BTS710L1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon BTS710L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.