
Infineon BTS721L1T technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS721L1T to view detailed technical specifications.
No datasheet is available for this part.
