
The BTS724GXT is a 4-channel N-channel MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 3.6W and a supply current of 2.4mA. This lead-free device is suitable for surface mount applications and is packaged in tape and reel. The MOSFET is designed to handle high current levels, with an output current of 3A.
Infineon BTS724GXT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS724GXT to view detailed technical specifications.
No datasheet is available for this part.
