
20-terminal, dual inline buffer/inverter based peripheral driver IC. Features a 5.5V to 40V supply voltage range with a nominal 12V. This interface IC offers 4 functions within a 20-pin plastic DSO package (R-PDSO-G20) measuring 7.6mm width and 12.8mm length.
Infineon BTS724GXUMA1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 40 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS724GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.