Infineon BTS730 technical specifications.
| Package/Case | SOIC |
| Current | 3A |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 16.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 16.9V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
