The BTS730XUMA1 is a 20-pin power management IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a single function and is packaged in a plastic DSO-20 package. The BTS730XUMA1 accepts input voltages between 5.9 and 16.9 volts. It measures 7.5mm in width and 12.8mm in length.
Infineon BTS730XUMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16.9 |
| Input Voltage-Min | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS730XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.