Infineon BTS737S3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30mR |
| Output Current per Channel | 5.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS737S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
