Buffer/Inverter Based Peripheral Driver IC, featuring a 20-terminal, DUAL terminal position in a GREEN, PLASTIC, SOP-20 package (R-PDSO-G20). Operates with a nominal supply voltage of 12V, ranging from 5V to 34V, and supports up to 8.5A. This integrated circuit provides one function, designed for peripheral driving applications. Package dimensions are 7.6mm width and 12.8mm length.
Infineon BTS740S2XUMA1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS740S2XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.