Infineon BTS7710GPNTMA1 technical specifications.
| Package/Case | TO-263-18 |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS7710GPNTMA1 to view detailed technical specifications.
No datasheet is available for this part.