Infineon BTS7741G technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 0mA |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS7741G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
