Infineon BTS7750GP technical specifications.
| Package/Case | TO-263-15 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7750GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
