Infineon BTS840S2 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS840S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
