Infineon BTS917 E3062A technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220AB SMD |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 4.4 |
| Pin Pitch (mm) | 1.7 |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BTS917 E3062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.