
AEC-Q100 qualified buffer or inverter based peripheral driver IC, designed for automotive applications. Features a 9A current capability and operates within a wide supply voltage range of 8V to 36V, with a nominal voltage of 28V. This 14-terminal device, housed in an SOP-14 (PDSO-14) package, offers a single driver function. Its dual terminal positioning and compact dimensions (3.9mm width, 8.65mm length) facilitate integration into various electronic systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |