Infineon BUP311D technical specifications.
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUP311D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.