Infineon BUP314D technical specifications.
| Package/Case | TO-218-3 |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 12.5mm |
| Length | 15mm |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUP314D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
