Infineon BUZ30AH3045A technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 21A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 30ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ30AH3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.