
The BUZ30AH3045AATMA1 is a SIPMOS MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 200V and a continuous drain current of 21A. The device has a maximum power dissipation of 125W and an on-state resistance of 130mΩ. It is packaged in a TO-263-3 package and is available in quantities of 1000. The BUZ30AH3045AATMA1 is RoHS compliant and halogen free.
Infineon BUZ30AH3045AATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 130mR |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 125W |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ30AH3045AATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
