Infineon BUZ30AHXKSA1 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ30AHXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.