Infineon BUZ31E3046 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 14.5A |
| Current Rating | 30mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Rds On Max | 200mR |
| Series | SIPMOS® |
| Turn-Off Delay Time | 150ns |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ31E3046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
