Infineon BUZ31H3045A technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.12nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ31H3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.