Infineon BUZ31LE3044A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Rds On Max | 200mR |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ31LE3044A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.