Infineon BUZ32E3045A technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 530pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 400mR |
| Series | SIPMOS® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BUZ32E3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
