
N-channel enhancement mode power MOSFET featuring a 200V drain-source voltage and 33A continuous drain current. This single-element SIPMOS technology transistor is housed in a TO-218AA package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a low 70mΩ drain-source resistance at 10V and a maximum power dissipation of 170W. Operating temperature range is -55°C to 150°C.
Infineon BUZ341 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-218 |
| Package/Case | TO-218AA |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15 |
| Package Width (mm) | 4.9 |
| Package Height (mm) | 12.5 |
| Pin Pitch (mm) | 5.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-218AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SIPMOS |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 33A |
| Maximum Drain Source Resistance | 70@10VmOhm |
| Typical Input Capacitance @ Vds | 2600@25VpF |
| Maximum Power Dissipation | 170000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BUZ341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.