Infineon BUZ344 technical specifications.
| Package/Case | TO-218 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
