Infineon BUZ73AE3046 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 25mA |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 600mR |
| Series | SIPMOS® |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ73AE3046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
