Infineon BUZ73AHXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.5A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ73AHXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
