N-channel MOSFET transistor featuring a 200V drain-to-source breakdown voltage (Vdss) and a continuous drain current (ID) of 7A. This component offers a low on-resistance (Rds On Max) of 400mR and a maximum power dissipation of 40W. Designed for efficient switching, it exhibits a turn-on delay time of 10ns and a fall time of 30ns. Encased in a TO-220-3 package, this RoHS and Halogen Free transistor operates within a temperature range of -55°C to 150°C.
Infineon BUZ73H technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 530pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ73H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
