Infineon BUZ73LH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Halogen Free | Halogen Free |
| Input Capacitance | 840pF |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ73LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
