Infineon BUZ76A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BUZ76A to view detailed technical specifications.
No datasheet is available for this part.