Infineon BYM300A120DN2 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Forward Current | 450A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 800uA |
| Mount | Screw |
| Package Quantity | 500 |
| Power Dissipation | 1kW |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BYM300A120DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.