Infineon BYP303 technical specifications.
| Package/Case | TO-218 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 250uA |
| Max Surge Current | 170A |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BYP303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.