Infineon C161CSLFCAFXQMA1 technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon C161CSLFCAFXQMA1 to view detailed technical specifications.
No datasheet is available for this part.