The C161CSLFCAFXUMA1 is a 16-bit microcontroller designed by Infineon. It operates at a maximum frequency of 25 megahertz and is packaged in a 93-pin LQFP package, making it suitable for surface mount applications. This device can function within a temperature range of -40 degrees Celsius to 85 degrees Celsius and has a maximum power dissipation of 1.5 watts. The microcontroller supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI, and features 10 kilobytes of RAM. Additionally, it includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Infineon C161CSLFCAFXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| Series | C16xx |
| RoHS | Compliant |
No datasheet is available for this part.