16-bit microcontroller featuring a CISC/RISC instruction set architecture and a 25 MHz maximum clock rate. This ROMLess MCU offers 2KB of RAM and 63 programmable I/Os. Packaged in an 80-pin MQFP (Metric Quad Flat Package) with a 0.65mm pin pitch, it supports surface mounting via a lead-frame SMT basic package type. Operating voltage ranges up to 5.5V, with an operating temperature range of 0°C to 70°C. Includes SPI and USART interface types.
Infineon C161OL25MHABXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.96 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Family Name | C166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|RISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | C166 |
| Program Memory Type | ROMLess |
| RAM Size | 2KB |
| Number of Programmable I/Os | 63 |
| Programmability | No |
| Number of Timers | 5 |
| Interface Type | SPI/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon C161OL25MHABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.