
16-bit microcontroller (MCU) featuring a CISC/RISC instruction set architecture and a ROMLess design. This surface-mount device operates at a maximum clock rate of 25 MHz with a 16-bit data bus width. It is housed in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 14x14x1.4mm with a 0.5mm pin pitch. Key interfaces include I2C (2), SPI (1), and USART (1), alongside 4 ADC channels and 5 timers. The MCU supports a maximum operating supply voltage of 5.5V and operates within a temperature range of 0°C to 70°C.
Infineon C161PIL25FCABXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | C166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|RISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | C166 |
| Program Memory Type | ROMLess |
| RAM Size | 3KB |
| Number of Programmable I/Os | 76 |
| Core Architecture | C166 |
| Programmability | No |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon C161PIL25FCABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.