16-bit microcontroller featuring a 20MHz maximum frequency and 3KB RAM. This surface mount device offers 76 I/Os, internal oscillator, and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and includes peripherals like POR, PWM, and WDT. The component is halogen-free, lead-free, RoHS compliant, and housed in a TQFP-100 package with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon C161PILF3VCABXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C161PILF3VCABXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 3Kb |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C161PILF3VCABXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.