16-bit microcontroller featuring a CISC/RISC instruction set architecture and a ROMLess design. This surface-mount device utilizes a 100-pin Thin Quad Flat Package (TQFP) with gull-wing leads, measuring 14mm x 14mm x 1.4mm with a 0.5mm pin pitch. It operates with a maximum clock and CPU frequency of 20 MHz, offers 3KB of RAM, and supports up to 76 programmable I/Os. Integrated interfaces include I2C (2 channels), SPI (1 channel), and USART (1 channel), alongside a single ADC with 4 channels. The operating voltage range is 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Infineon C161PILFCAFXUMA1 technical specifications.
Download the complete datasheet for Infineon C161PILFCAFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.