16-bit microcontroller featuring a 25MHz clock speed and 64KB of EPROM/OTP memory. This CMOS device offers 59 programmable I/O pins, 4KB RAM, and supports interfaces including CAN, SPI, UART, USART, and EBI/EMI. Operating from a 4.75V to 5.5V supply, it includes peripherals like POR, PWM, and a watchdog timer. Packaged in an 80-pin MQFP with 0.65mm pitch, this RoHS and Halogen Free component operates between -40°C and 85°C.
Sign in to ask questions about the Infineon C164CI8E25MDBFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C164CI8E25MDBFXUMA1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CI8E25MDBFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
