16-bit RISC microcontroller featuring OTPROM, operating at a maximum clock frequency of 20MHz. This CMOS device offers 59 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Packaged in an 80-terminal MQFP with a 0.65mm pitch, it supports a supply voltage range of 4.75V to 5.5V and operates within an industrial temperature grade from -40°C to 85°C. Includes PWM channels and an ADC.
Infineon C164CI8EMCBFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C164CI8EMCBFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.