16-bit RISC microcontroller featuring 64KB OTP EPROM memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers 59 programmable I/Os and interfaces including CAN, SPI, UART, USART, and EBI/EMI. Includes peripherals like POR, PWM, and a watchdog timer. Packaged in a PQFP80 (MQFP-80) with 0.65mm pitch, operating from 4.75V to 5.5V, and rated for -40°C to 85°C.
Infineon C164CI8EMCBFXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 504 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CI8EMCBFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.