16-bit microcontroller featuring 64KB OTP/EPROM memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers 59 programmable I/O lines, 8 ADC channels, and multiple interfaces including SPI, UART, USART, EBI/EMI, and CAN. This surface-mount device is housed in a QFP package with a 0.65mm pitch, supporting an operating supply voltage of 5V (4.75V to 5.5V). Includes peripherals like POR, PWM, and a watchdog timer, with a maximum operating temperature of 125°C.
Infineon C164CI8EMCBKXQMA1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Input Lines | 8 |
| Number of Programmable I/O | 59 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 504 |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CI8EMCBKXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
