16-bit microcontroller featuring a 25MHz clock speed and 4KB RAM. This surface-mount device supports SPI, UART, USART, EBI/EMI, and CAN interfaces, with 59 I/Os and three timers/counters. It operates from a 4.75V to 5.5V supply, has a maximum power dissipation of 1.5W, and functions within a -40°C to 125°C temperature range. The ROMless design includes peripherals like POR, PWM, and a watchdog timer, all housed in a green, lead-free, halogen-free PQFP80 package.
Infineon C164CIL25MCAKXUMA1 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CIL25MCAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.