The C164CILM3VCABXUMA1 is a 16-bit microcontroller with 59 I/Os and 4KB RAM. It operates at a maximum frequency of 25MHz and supports various interfaces including SPI, UART, and USART. The device is powered by a 5V supply voltage and is packaged in a QFP package. It has a maximum power dissipation of 1.5W and can operate within a temperature range of 0°C to 70°C.
Infineon C164CILM3VCABXUMA1 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless, |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CILM3VCABXUMA1 to view detailed technical specifications.
No datasheet is available for this part.