16-bit microcontroller featuring a 20MHz clock speed and ROMless architecture. This CMOS device offers 4KB RAM, 59 I/Os, and multiple interfaces including SPI, UART, USART, EBI/EMI, and CAN. It operates from a 4.75V to 5.5V supply, with a typical 5V operating voltage, and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a green, lead-free, halogen-free PQFP80 with 0.65mm pitch for surface mounting, it supports an operating temperature range of -40°C to 85°C.
Infineon C164CILMCAFXUMA1 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CILMCAFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.